RS PRO Solenoid Valve, 2 port(s) , NC, 220 V ac

RS Stock No.: 144-0800Brand: RS PRO
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

220 V ac

Number of Ports

2

Connection

3/4 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Series

SOL

Body Material

Brass

Maximum Working Pressure

15 bar

Operating Temperature Range

-20 → +90 °C

Maximum Operating Temperature

+90°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Flow Factor Kv

5m³/h

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Solenoid Valve, 2 port(s) , NC, 220 V ac

P.O.A.

RS PRO Solenoid Valve, 2 port(s) , NC, 220 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

220 V ac

Number of Ports

2

Connection

3/4 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Series

SOL

Body Material

Brass

Maximum Working Pressure

15 bar

Operating Temperature Range

-20 → +90 °C

Maximum Operating Temperature

+90°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Flow Factor Kv

5m³/h

Country of Origin

Italy