RS PRO Solenoid Valve, 2 port(s) , NC, 24 V, 1/2in

RS Stock No.: 255-4165Brand: RS PRO
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Air, Gas, Liquid, Oil, Water

Type

2/2

Orifice Diameter

14mm

Body Material

Brass

Maximum Working Pressure

18 bar

Operating Temperature Range

-10 → +90°C

Servo Assist

No

Maximum Operating Temperature

+90°C

Connection Gender

Female

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Flow Factor Kv

2.75m³/h

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V, 1/2in

P.O.A.

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Air, Gas, Liquid, Oil, Water

Type

2/2

Orifice Diameter

14mm

Body Material

Brass

Maximum Working Pressure

18 bar

Operating Temperature Range

-10 → +90°C

Servo Assist

No

Maximum Operating Temperature

+90°C

Connection Gender

Female

Thread Standard or Connection Type

G

Minimum Operating Temperature

-10°C

Flow Factor Kv

2.75m³/h

Country of Origin

Italy