Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Solid State Interface Relay, 240 Vac Control, 6 Adc Load, DIN Rail Mount

RS Stock No.: 905-4292Brand: RS PRO
brand-logo
View all in Solid State Interface Relays

Technical documents

Specifications

Brand

RS Pro

Maximum Control Voltage

240 Vac

Maximum Load Current

6 Adc

Mounting Type

DIN Rail

Maximum Load Voltage

30 Vdc

Minimum Control Voltage

100 Vac

Control Voltage Range

100 → 240 Vac

Load Voltage Range

3 → 30 Vdc

Minimum Load Voltage

3 Vdc

Series

RS PRO

Width

91mm

Depth

6.2mm

Length

61.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

61.7 x 91 x 6.2mm

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-1053

Product details

RS Pro DIN Rail Mount Optocoupler

RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and generates noise free pollution.
RS Brand Optocouplers are perfectly applicable to various control machines, factory/process automation, communication equipment and building industry.

• Slim design (6.1 mm depth)
• Colour and number coding for wiring identification
• LED status indicator
• Low temperature rising to ensure safety of the products
• 10 times faster (100 Hz) switching frequency for highly precise requirement
• Dust and humidity resistant
• Longevity and low defect rate

Patented cross jumper (905-4318) to connect adjacent poles & facilitate setup of power distributor

Stock information temporarily unavailable.

P.O.A.

RS PRO Solid State Interface Relay, 240 Vac Control, 6 Adc Load, DIN Rail Mount

P.O.A.

RS PRO Solid State Interface Relay, 240 Vac Control, 6 Adc Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Control Voltage

240 Vac

Maximum Load Current

6 Adc

Mounting Type

DIN Rail

Maximum Load Voltage

30 Vdc

Minimum Control Voltage

100 Vac

Control Voltage Range

100 → 240 Vac

Load Voltage Range

3 → 30 Vdc

Minimum Load Voltage

3 Vdc

Series

RS PRO

Width

91mm

Depth

6.2mm

Length

61.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

61.7 x 91 x 6.2mm

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

RE-1053

Product details

RS Pro DIN Rail Mount Optocoupler

RS Pro Optocouplers are a newly evolved product deriving from optical isolator, solid state relay and rail mount terminal blocks. These modules take the best use of optical coupling isolation to prevent PLC and embedded applications from electrical interference and generates noise free pollution.
RS Brand Optocouplers are perfectly applicable to various control machines, factory/process automation, communication equipment and building industry.

• Slim design (6.1 mm depth)
• Colour and number coding for wiring identification
• LED status indicator
• Low temperature rising to ensure safety of the products
• 10 times faster (100 Hz) switching frequency for highly precise requirement
• Dust and humidity resistant
• Longevity and low defect rate

Patented cross jumper (905-4318) to connect adjacent poles & facilitate setup of power distributor