RS PRO Solid State Interface Relay, DIN Rail Mount
RS Stock No.: 905-4286Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting Type
DIN Rail
Length
60.8mm
Series
RS PRO
Width
67.5mm
Depth
6.1mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
60.8 x 67.5 x 6.1mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
RE-0024 + DMERC-BK
Stock information temporarily unavailable.
P.O.A.
RS PRO Solid State Interface Relay, DIN Rail Mount
1
P.O.A.
RS PRO Solid State Interface Relay, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
DIN Rail
Length
60.8mm
Series
RS PRO
Width
67.5mm
Depth
6.1mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
60.8 x 67.5 x 6.1mm
Operating Temperature Range
-25 → +60°C
Manufacturer Part No.
RE-0024 + DMERC-BK