RS PRO Solid State Relay, 10 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

Technical documents
Specifications
Brand
RS ProMaximum Load Current
10 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.1 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Thyristor
Relay Type
AC
Load Voltage Range
24 → 480V ac
Maximum Turn On Time
11ms
Dimensions
57.2 x 44.5 x 23mm
Depth
44.5mm
Height
23mm
Off State Leakage Current
10 mA
Length
57.2mm
Operating Temperature Range
-20 → +80°C
Special Features
Hockey Puck Housing, Panel Mounted
Standards Met
CE, CULus, VDE
Country of Origin
Belgium
Product details
RS Pro WG Series DC Input Zero Cross Switching SSR
RS Pro WG series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.
Zero cross switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Load Current
10 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.1 A
Number of Poles
1
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Thyristor
Relay Type
AC
Load Voltage Range
24 → 480V ac
Maximum Turn On Time
11ms
Dimensions
57.2 x 44.5 x 23mm
Depth
44.5mm
Height
23mm
Off State Leakage Current
10 mA
Length
57.2mm
Operating Temperature Range
-20 → +80°C
Special Features
Hockey Puck Housing, Panel Mounted
Standards Met
CE, CULus, VDE
Country of Origin
Belgium
Product details
RS Pro WG Series DC Input Zero Cross Switching SSR
RS Pro WG series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.
Zero cross switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input