RS PRO Solid State Relay, 20 A Load, DIN Rail Mount, 530 V rms Load, 32 V dc Control

RS Stock No.: 121-3892Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

RS Pro

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V rms

Minimum Load Voltage

48Vrms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Contact Configuration

SP

Terminal Type

Screw

Relay Type

Solid State Relay

Load Voltage Range

48 → 530Vrms

Dimensions

93.2 x 22.5 x 116.5mm

Height

93.2mm

Off State Leakage Current

1mA rms

Length

22.5mm

Capacitance

8pF

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Depth

116.5mm

Special Features

LED Indicator

Standards Met

RoHS Compliant

Country of Origin

Mexico

Product details

RS Pro SD20 DIN Rail Slim SSR

RS Pro SD20 series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 22.5mm width package.

Features and Benefits

20A Max load current
48 Vac to 530 Vac output voltage
Integral heatsink
Fits standard 35mm DIN Rail
LED input status indicator
AC or DC Control
IP20 touchsafe housing

Stock information temporarily unavailable.

P.O.A.

RS PRO Solid State Relay, 20 A Load, DIN Rail Mount, 530 V rms Load, 32 V dc Control

P.O.A.

RS PRO Solid State Relay, 20 A Load, DIN Rail Mount, 530 V rms Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V rms

Minimum Load Voltage

48Vrms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Contact Configuration

SP

Terminal Type

Screw

Relay Type

Solid State Relay

Load Voltage Range

48 → 530Vrms

Dimensions

93.2 x 22.5 x 116.5mm

Height

93.2mm

Off State Leakage Current

1mA rms

Length

22.5mm

Capacitance

8pF

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Depth

116.5mm

Special Features

LED Indicator

Standards Met

RoHS Compliant

Country of Origin

Mexico

Product details

RS Pro SD20 DIN Rail Slim SSR

RS Pro SD20 series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 22.5mm width package.

Features and Benefits

20A Max load current
48 Vac to 530 Vac output voltage
Integral heatsink
Fits standard 35mm DIN Rail
LED input status indicator
AC or DC Control
IP20 touchsafe housing