RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

Technical documents
Specifications
Brand
RS ProMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.2 A
Number of Poles
3
Terminal Type
Screw
Contact Configuration
3P-NO
Output Device
Thyristor
Relay Type
AC
Load Voltage Range
24 → 480V ac
Maximum Turn On Time
11ms
Dimensions
107 x 73.5 x 27mm
Operating Temperature Range
-20 → +80°C
Height
27mm
Off State Leakage Current
10 mA
Length
107mm
Depth
73.5mm
Standards Met
CE
Special Features
Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V
Country of Origin
Belgium
Product details
RS Pro WG A3 Series Three Phase SSR
RS Pro WG A3 series solid state relays are able to switch three phase loads with one control signal up to rated line currents of 45A and line voltages up to 480Vac. The WG A3 has high noise immunity and an internal overvoltage protection which becomes effective at 1000 V.
Zero cross or random switching
Maxi puck housing
Panel mounted
AC Loads
DC Input
3-Phase
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Load Current
25 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
24 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
3 V dc
Switching Type
Zero Cross
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.2 A
Number of Poles
3
Terminal Type
Screw
Contact Configuration
3P-NO
Output Device
Thyristor
Relay Type
AC
Load Voltage Range
24 → 480V ac
Maximum Turn On Time
11ms
Dimensions
107 x 73.5 x 27mm
Operating Temperature Range
-20 → +80°C
Height
27mm
Off State Leakage Current
10 mA
Length
107mm
Depth
73.5mm
Standards Met
CE
Special Features
Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V
Country of Origin
Belgium
Product details
RS Pro WG A3 Series Three Phase SSR
RS Pro WG A3 series solid state relays are able to switch three phase loads with one control signal up to rated line currents of 45A and line voltages up to 480Vac. The WG A3 has high noise immunity and an internal overvoltage protection which becomes effective at 1000 V.
Zero cross or random switching
Maxi puck housing
Panel mounted
AC Loads
DC Input
3-Phase