RS PRO Solid State Relay, 5 A Load, PCB Mount, 440 V Load, 15 V Control

RS Stock No.: 476-640Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

RS Pro

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

440 V

Maximum Control Voltage

15 V

Switching Type

Zero Crossing

Control Voltage Range

3 → 15 V dc

Minimum Load Current

0.1 A

Output Device

Triac

Load Voltage Range

48 → 440V ac

Dimensions

43.8 x 9.5 x 29.5mm

Height

29.5mm

Length

43.8mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

9.5mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Solid State Relay, 5 A Load, PCB Mount, 440 V Load, 15 V Control
Select packaging type

P.O.A.

RS PRO Solid State Relay, 5 A Load, PCB Mount, 440 V Load, 15 V Control
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 24P.O.A.
25 - 49P.O.A.
50 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Maximum Load Current

5 A

Mounting Type

PCB Mount

Maximum Load Voltage

440 V

Maximum Control Voltage

15 V

Switching Type

Zero Crossing

Control Voltage Range

3 → 15 V dc

Minimum Load Current

0.1 A

Output Device

Triac

Load Voltage Range

48 → 440V ac

Dimensions

43.8 x 9.5 x 29.5mm

Height

29.5mm

Length

43.8mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

9.5mm

Country of Origin

China