RS PRO Solid Top Enclosure Type, 90 x 53 x 31.9mm, Polycarbonate DIN Rail Enclosure Kit
RS Stock No.: 194-7476Brand: RS PRO

Technical documents
Specifications
Brand
RS ProEnclosure Type
Solid Top
Body Material
Polycarbonate
DIN Rail Type
Enclosure
Length
90mm
Width
53mm
Dimensions
90 x 53 x 31.9mm
Height
32mm
Maximum Terminals
2
Colour
Light Grey
Series
CDIB
Terminal Type
Screw
Standards Met
UL 94 V-0
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Solid Top Enclosure Type, 90 x 53 x 31.9mm, Polycarbonate DIN Rail Enclosure Kit
1
P.O.A.
RS PRO Solid Top Enclosure Type, 90 x 53 x 31.9mm, Polycarbonate DIN Rail Enclosure Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProEnclosure Type
Solid Top
Body Material
Polycarbonate
DIN Rail Type
Enclosure
Length
90mm
Width
53mm
Dimensions
90 x 53 x 31.9mm
Height
32mm
Maximum Terminals
2
Colour
Light Grey
Series
CDIB
Terminal Type
Screw
Standards Met
UL 94 V-0
Country of Origin
United Kingdom