RS PRO SOLPACK2 Solar Charger, Output:12V

RS Stock No.: 906-4236Brand: RS PRO
brand-logo
View all in Solar Chargers

Technical documents

Specifications

Brand

RS Pro

Brand Range

RS PRO

Model Number

SOLPACK2

Power Rating

12V

Output Voltage

12V

Internal Battery

Yes

Dimensions

220 x 146 x 50mm

Weight

611g

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

China

Product details

RS Solar Power Lithium Power Pack 2000mAH

The SolPack works by collecting daylight and sunlight through crystalline solar panel and converting into DC electricity which is fed directly into the Solar Hub.
Smart internal electronics ensure that the system never gets overcharged and always extracts the maximum from its solar panel

Performance:
Smart phone: 3 charges
Tablet: Upto 2 charges
LapTop: No
12v TV: No
LED light: Upto 6hrs
12v fan: Upto 1.5hrs
12v air compressor: Yes
12v tyre inflator: Yes
12v water pump: 0.5hrs
12v DAB radio 1.5hrs
12v portable shower: Upto 0.5hrs

Supplied with

5wp Solar Panel and 2.5m connection cable
HUB Lithium battery hub – 2000mAh at 12V
AC mains charge adaptor
User manual

Stock information temporarily unavailable.

P.O.A.

RS PRO SOLPACK2 Solar Charger, Output:12V

P.O.A.

RS PRO SOLPACK2 Solar Charger, Output:12V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

RS Pro

Brand Range

RS PRO

Model Number

SOLPACK2

Power Rating

12V

Output Voltage

12V

Internal Battery

Yes

Dimensions

220 x 146 x 50mm

Weight

611g

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

China

Product details

RS Solar Power Lithium Power Pack 2000mAH

The SolPack works by collecting daylight and sunlight through crystalline solar panel and converting into DC electricity which is fed directly into the Solar Hub.
Smart internal electronics ensure that the system never gets overcharged and always extracts the maximum from its solar panel

Performance:
Smart phone: 3 charges
Tablet: Upto 2 charges
LapTop: No
12v TV: No
LED light: Upto 6hrs
12v fan: Upto 1.5hrs
12v air compressor: Yes
12v tyre inflator: Yes
12v water pump: 0.5hrs
12v DAB radio 1.5hrs
12v portable shower: Upto 0.5hrs

Supplied with

5wp Solar Panel and 2.5m connection cable
HUB Lithium battery hub – 2000mAh at 12V
AC mains charge adaptor
User manual