RS PRO Sounder Beacon VAD, 12 → 24 V dc, IP66, IP69K, Screw Mount, 120dB at 1 Metre

RS Stock No.: 142-178Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 24 V dc

Mounting Style

Screw Mount

Current Type

AC/DC

Decibels at 1 Metre

120dB

IP Rating

IP66, IP69K

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Sounder Beacon VAD, 12 → 24 V dc, IP66, IP69K, Screw Mount, 120dB at 1 Metre

P.O.A.

RS PRO Sounder Beacon VAD, 12 → 24 V dc, IP66, IP69K, Screw Mount, 120dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 → 24 V dc

Mounting Style

Screw Mount

Current Type

AC/DC

Decibels at 1 Metre

120dB

IP Rating

IP66, IP69K

Country of Origin

Italy