RS PRO Spanner, 24mm, Metric, , Double Ended, 265mm Overall
RS Stock No.: 441-295Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSpanner Type
Combination Spanner
Metric Size
24mm
Ratcheting
No
Material
Beryllium Copper
Overall Length
265 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
China
P.O.A.
RS PRO Spanner, 24mm, Metric, , Double Ended, 265mm Overall
1
P.O.A.
RS PRO Spanner, 24mm, Metric, , Double Ended, 265mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSpanner Type
Combination Spanner
Metric Size
24mm
Ratcheting
No
Material
Beryllium Copper
Overall Length
265 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
China