Technical documents
Specifications
Brand
RS ProContact Rating
4 A, 10A
Switch Configuration
SPCO
Supply Voltage
230 V ac
Maximum Temperature
+30 °C
Minimum Temperature
+5 °C
Temperature Range
+5 → +30 °C
Country of Origin
Italy
You may be interested in

CHANGEOVER THERMOSTATBrand: NEUTRAL
P.O.A.Each (ex VAT)
P.O.A.
RS PRO SPCO Thermostats, 4A, 230 V ac, +5 → +30 °C
1
P.O.A.
RS PRO SPCO Thermostats, 4A, 230 V ac, +5 → +30 °C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

CHANGEOVER THERMOSTATBrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProContact Rating
4 A, 10A
Switch Configuration
SPCO
Supply Voltage
230 V ac
Maximum Temperature
+30 °C
Minimum Temperature
+5 °C
Temperature Range
+5 → +30 °C
Country of Origin
Italy
You may be interested in

CHANGEOVER THERMOSTATBrand: NEUTRAL
P.O.A.Each (ex VAT)