RS PRO SPDT, Latching Rocker Switch Panel Mount

RS Stock No.: 174-8323Brand: RS PRO
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

37mm

Panel Cut Out Height

21.1mm

Contact Current Rating

16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Quick Connect

Legend Text

ON

AC Voltage Rating

125 → 250V

Actuator Shape

Rectangular

DC Voltage Rating

30V

Panel Cut Out Size

21.1 x 37mm

Case Material

Polyamide

Contact Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +85°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO SPDT, Latching Rocker Switch Panel Mount
P.O.A.Each (In a Box of 500) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO SPDT, Latching Rocker Switch Panel Mount

P.O.A.

RS PRO SPDT, Latching Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO SPDT, Latching Rocker Switch Panel Mount
P.O.A.Each (In a Box of 500) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

Latching

Panel Cut Out Width

37mm

Panel Cut Out Height

21.1mm

Contact Current Rating

16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP67

Terminal Type

Quick Connect

Legend Text

ON

AC Voltage Rating

125 → 250V

Actuator Shape

Rectangular

DC Voltage Rating

30V

Panel Cut Out Size

21.1 x 37mm

Case Material

Polyamide

Contact Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +85°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO SPDT, Latching Rocker Switch Panel Mount
P.O.A.Each (In a Box of 500) (ex VAT)