Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Spill Absorbent Boom for Oil Use, 79L Capacity, 1 per Pack

RS Stock No.: 189-0051Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical documents

Specifications

Brand

RS Pro

Type

Boom

Application

Oil

Absorbent Capacity

79L

Quantity Per Package

1

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

3.1

Dimensions

505 x 405 x 300mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Spill Absorbent Boom for Oil Use, 79L Capacity, 1 per Pack

P.O.A.

RS PRO Spill Absorbent Boom for Oil Use, 79L Capacity, 1 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Boom

Application

Oil

Absorbent Capacity

79L

Quantity Per Package

1

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

3.1

Dimensions

505 x 405 x 300mm

Country of Origin

United Kingdom

You may be interested in