RS PRO Spill Absorbent Mat for Maintenance Use, 9L Capacity, 1 per Pack
RS Stock No.: 771-6446Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Mat
Application
Maintenance
Absorbent Capacity
9L
Quantity Per Package
1
Trade Name
RS PRO
Colour
Black/Grey
Material
Polypropylene
Weight
1.23
Dimensions
600mm x 150mm x 480mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Spill Absorbent Mat for Maintenance Use, 9L Capacity, 1 per Pack
1
P.O.A.
RS PRO Spill Absorbent Mat for Maintenance Use, 9L Capacity, 1 per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Mat
Application
Maintenance
Absorbent Capacity
9L
Quantity Per Package
1
Trade Name
RS PRO
Colour
Black/Grey
Material
Polypropylene
Weight
1.23
Dimensions
600mm x 150mm x 480mm
Country of Origin
China