Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Spill Absorbent Pad for Chemical Use, 110L Capacity, 100 per Pack

RS Stock No.: 872-5741Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical documents

Specifications

Brand

RS Pro

Type

Pad

Application

Chemical

Absorbent Capacity

110L

Quantity Per Package

100

Trade Name

RS PRO

Colour

Yellow

Material

Polypropylene

Weight

5.54

Dimensions

495mm x 395mm x 420mm

Country of Origin

United Kingdom

Product details

RS PRO Spill Absorbent Pads – 110L Capacity

Effortlessly handle spills with these highly absorbent pads from RS PRO. Specifically designed for water, chemicals, oil and fuel clean-up, they make tackling tough stains quick and easy. Each pad has an impressive capacity of 110L, allowing it to handle large spills with fewer pads. The generous surface area ensures efficient coverage, making clean-up faster and more effective.

Features and Benefits

  • Bonded & perforated

  • Low lint surface on one side

  • Rapid absorption

  • Compatible with water, chemicals, oil and fuels

Dimensions

  • 495mm x 395mm x 420mm

Applications

  • Machine maintenance

  • Workshops

  • Commercial garages

  • Agricultural industry

Stock information temporarily unavailable.

P.O.A.

RS PRO Spill Absorbent Pad for Chemical Use, 110L Capacity, 100 per Pack

P.O.A.

RS PRO Spill Absorbent Pad for Chemical Use, 110L Capacity, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Pad

Application

Chemical

Absorbent Capacity

110L

Quantity Per Package

100

Trade Name

RS PRO

Colour

Yellow

Material

Polypropylene

Weight

5.54

Dimensions

495mm x 395mm x 420mm

Country of Origin

United Kingdom

Product details

RS PRO Spill Absorbent Pads – 110L Capacity

Effortlessly handle spills with these highly absorbent pads from RS PRO. Specifically designed for water, chemicals, oil and fuel clean-up, they make tackling tough stains quick and easy. Each pad has an impressive capacity of 110L, allowing it to handle large spills with fewer pads. The generous surface area ensures efficient coverage, making clean-up faster and more effective.

Features and Benefits

  • Bonded & perforated

  • Low lint surface on one side

  • Rapid absorption

  • Compatible with water, chemicals, oil and fuels

Dimensions

  • 495mm x 395mm x 420mm

Applications

  • Machine maintenance

  • Workshops

  • Commercial garages

  • Agricultural industry