RS PRO Spill Absorbent Pad for Chemical Use, 16L Capacity, 20 per Pack

Technical documents
Specifications
Brand
RS ProType
Pad
Application
Chemical
Absorbent Capacity
16L
Quantity Per Package
20
Trade Name
RS PRO
Colour
Yellow
Material
Polypropylene
Weight
1.51
Dimensions
495mm x 395mm x 120mm
Country of Origin
United Kingdom
Product details
Standard Duty Chemical Pad
These great value chemical absorbent pads provide the perfect, low-cost solution to chemical spills in the workplace.
Individual pads measure 48 x 38 cm and absorb as much as 0.8 litres of chemical per pad. Pads are perforated to suit minor and larger spills and are formulated in scuff-resistant cover stock.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Pad
Application
Chemical
Absorbent Capacity
16L
Quantity Per Package
20
Trade Name
RS PRO
Colour
Yellow
Material
Polypropylene
Weight
1.51
Dimensions
495mm x 395mm x 120mm
Country of Origin
United Kingdom
Product details
Standard Duty Chemical Pad
These great value chemical absorbent pads provide the perfect, low-cost solution to chemical spills in the workplace.
Individual pads measure 48 x 38 cm and absorb as much as 0.8 litres of chemical per pad. Pads are perforated to suit minor and larger spills and are formulated in scuff-resistant cover stock.