RS PRO Spill Absorbent Pad for Oil Use, 18L Capacity, 20 per Pack

RS Stock No.: 771-6395Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical documents

Specifications

Brand

RS Pro

Type

Pad

Application

Oil

Absorbent Capacity

18L

Quantity Per Package

20

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

1.23

Dimensions

495mm x 395mm x 120mm

Country of Origin

United Kingdom

Product details

Standard Weight Oil Spill Only Absorbent Pads.

RS PRO Standard weight spill absorbent pads are designed for cleaning up oil spills only. The absorbent pads are white in colour and adhere to industry standards for cleaning up oil spills, preventing harm to the environment and your business. RS PRO have all of the required products you need to deal with your spills, absorbent pads, rolls, socks, pillows and booms including a wide range of absorbent response Spill Kits and disposable bags.

Features and Benefits.

• Absorbents pads.
• Oil Spills only.
• Absorbent.
• Industry recognised.
• White – oil spills only.
• Hydrophobic – repels and floats on water.
• Quick wicking, open backed – soaks up oil and not water.
• Designed for use with oil and hydrocarbons.
• Tough and hardwearing.
• Excellent when used outdoors and indoors.
• Quick and easy to use.
• Absorbency 0.9 Litres per sheet
• Available in packs of 20 or 100 sheets / absorbent pads.
• Sheet size 48 cm x 38 cm.

Packs available.

• Stock number 7716377 – 100 sheets, total pack absorbency of 90 litres.
• Stock number 7716395 – 20 sheets, total pack absorbency of 16 litres.

Spill Control Colour Definition Explained.

• Black / Grey – Absorbs anything excluding any aggressive chemicals.
• White – Oil spills only.
• Yellow – Absorbs anything including aggressive chemicals.

What is Spill Control?

Spill control refers to the strategies you put in place to manage a spill of hazardous substances, liquids, or materials into the environment. Spills can happen anywhere within industrial facilities, laboratories, transportation, even in everyday situations so it is essential to prevent and minimise the negative environmental, health and safety impacts associated with a spill.

Why use Absorbent Pads?

RS PRO Absorbent Pads are specifically designed to contain a spill preventing the spread of a liquid or substance quickly and effectively. The absorbent pads are made from materials with a high absorbency retaining a large volume of liquid from the affected surface quickly so reducing the spill spread. Absorbent pads can be easily disposed of safely making the clean-up process simple and quicker plus absorbent pads generate less waste compared to other clean up methods.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Stock information temporarily unavailable.

P.O.A.

RS PRO Spill Absorbent Pad for Oil Use, 18L Capacity, 20 per Pack

P.O.A.

RS PRO Spill Absorbent Pad for Oil Use, 18L Capacity, 20 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Pad

Application

Oil

Absorbent Capacity

18L

Quantity Per Package

20

Trade Name

RS PRO

Colour

White

Material

Polypropylene

Weight

1.23

Dimensions

495mm x 395mm x 120mm

Country of Origin

United Kingdom

Product details

Standard Weight Oil Spill Only Absorbent Pads.

RS PRO Standard weight spill absorbent pads are designed for cleaning up oil spills only. The absorbent pads are white in colour and adhere to industry standards for cleaning up oil spills, preventing harm to the environment and your business. RS PRO have all of the required products you need to deal with your spills, absorbent pads, rolls, socks, pillows and booms including a wide range of absorbent response Spill Kits and disposable bags.

Features and Benefits.

• Absorbents pads.
• Oil Spills only.
• Absorbent.
• Industry recognised.
• White – oil spills only.
• Hydrophobic – repels and floats on water.
• Quick wicking, open backed – soaks up oil and not water.
• Designed for use with oil and hydrocarbons.
• Tough and hardwearing.
• Excellent when used outdoors and indoors.
• Quick and easy to use.
• Absorbency 0.9 Litres per sheet
• Available in packs of 20 or 100 sheets / absorbent pads.
• Sheet size 48 cm x 38 cm.

Packs available.

• Stock number 7716377 – 100 sheets, total pack absorbency of 90 litres.
• Stock number 7716395 – 20 sheets, total pack absorbency of 16 litres.

Spill Control Colour Definition Explained.

• Black / Grey – Absorbs anything excluding any aggressive chemicals.
• White – Oil spills only.
• Yellow – Absorbs anything including aggressive chemicals.

What is Spill Control?

Spill control refers to the strategies you put in place to manage a spill of hazardous substances, liquids, or materials into the environment. Spills can happen anywhere within industrial facilities, laboratories, transportation, even in everyday situations so it is essential to prevent and minimise the negative environmental, health and safety impacts associated with a spill.

Why use Absorbent Pads?

RS PRO Absorbent Pads are specifically designed to contain a spill preventing the spread of a liquid or substance quickly and effectively. The absorbent pads are made from materials with a high absorbency retaining a large volume of liquid from the affected surface quickly so reducing the spill spread. Absorbent pads can be easily disposed of safely making the clean-up process simple and quicker plus absorbent pads generate less waste compared to other clean up methods.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.