Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Spill Absorbent Sheet for Chemical Use, 90L Capacity, 200 per Pack

RS Stock No.: 189-0035Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical documents

Specifications

Brand

RS Pro

Type

Sheet

Application

Chemical

Absorbent Capacity

90L

Quantity Per Package

200

Trade Name

RS PRO

Colour

Yellow

Material

Polypropylene

Weight

6.7

Dimensions

505 x 405 x 380mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

RS PRO Spill Absorbent Sheet for Chemical Use, 90L Capacity, 200 per Pack

P.O.A.

RS PRO Spill Absorbent Sheet for Chemical Use, 90L Capacity, 200 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Sheet

Application

Chemical

Absorbent Capacity

90L

Quantity Per Package

200

Trade Name

RS PRO

Colour

Yellow

Material

Polypropylene

Weight

6.7

Dimensions

505 x 405 x 380mm

Country of Origin

France