RS PRO Spill Absorbent Sheet for Maintenance Use, 90L Capacity, 200 per Pack
RS Stock No.: 189-0037Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Sheet
Application
Maintenance
Absorbent Capacity
90L
Quantity Per Package
200
Trade Name
RS PRO
Colour
Grey
Material
Polypropylene
Weight
6.7
Dimensions
505 x 405 x 380mm
Country of Origin
France
You may be interested in
Ecospill Ltd Spill Absorbent Sheet for Maintenance Use, 100 L Capacity, 200 per PackBrand: Ecospill Ltd
P.O.A.1 Box of 200 (ex VAT)
P.O.A.
RS PRO Spill Absorbent Sheet for Maintenance Use, 90L Capacity, 200 per Pack
1
P.O.A.
RS PRO Spill Absorbent Sheet for Maintenance Use, 90L Capacity, 200 per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Ecospill Ltd Spill Absorbent Sheet for Maintenance Use, 100 L Capacity, 200 per PackBrand: Ecospill Ltd
P.O.A.1 Box of 200 (ex VAT)
Technical documents
Specifications
Brand
RS ProType
Sheet
Application
Maintenance
Absorbent Capacity
90L
Quantity Per Package
200
Trade Name
RS PRO
Colour
Grey
Material
Polypropylene
Weight
6.7
Dimensions
505 x 405 x 380mm
Country of Origin
France
You may be interested in
Ecospill Ltd Spill Absorbent Sheet for Maintenance Use, 100 L Capacity, 200 per PackBrand: Ecospill Ltd
P.O.A.1 Box of 200 (ex VAT)