Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Spill Absorbent Sock for Maintenance Use, 40L Capacity, 10 per Pack

RS Stock No.: 189-0044Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical documents

Specifications

Brand

RS Pro

Type

Sock

Application

Maintenance

Absorbent Capacity

40L

Quantity Per Package

10

Trade Name

RS PRO

Colour

Grey

Material

Cellulose

Weight

3.25

Dimensions

600 x 450 x 520mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Spill Absorbent Sock for Maintenance Use, 40L Capacity, 10 per Pack

P.O.A.

RS PRO Spill Absorbent Sock for Maintenance Use, 40L Capacity, 10 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Sock

Application

Maintenance

Absorbent Capacity

40L

Quantity Per Package

10

Trade Name

RS PRO

Colour

Grey

Material

Cellulose

Weight

3.25

Dimensions

600 x 450 x 520mm

Country of Origin

United Kingdom