RS PRO Spill Absorbent Sock for Pharmaceutical Use, 80L Capacity, 20 per Pack
RS Stock No.: 360-132Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Sock
Application
Pharmaceutical
Absorbent Capacity
80L
Quantity Per Package
20
Colour
Grey
Material
Polypropylene
Weight
11.43kg
Dimensions
7.5cm x 1.2m
Country of Origin
United Kingdom
You may be interested in
Ecospill Ltd Spill Absorbent Sock for Maintenance Use, 90 L Capacity, 20 per PackBrand: Ecospill Ltd
P.O.A.1 Box of 20 (ex VAT)
P.O.A.
RS PRO Spill Absorbent Sock for Pharmaceutical Use, 80L Capacity, 20 per Pack
1
P.O.A.
RS PRO Spill Absorbent Sock for Pharmaceutical Use, 80L Capacity, 20 per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Ecospill Ltd Spill Absorbent Sock for Maintenance Use, 90 L Capacity, 20 per PackBrand: Ecospill Ltd
P.O.A.1 Box of 20 (ex VAT)
Technical documents
Specifications
Brand
RS ProType
Sock
Application
Pharmaceutical
Absorbent Capacity
80L
Quantity Per Package
20
Colour
Grey
Material
Polypropylene
Weight
11.43kg
Dimensions
7.5cm x 1.2m
Country of Origin
United Kingdom
You may be interested in
Ecospill Ltd Spill Absorbent Sock for Maintenance Use, 90 L Capacity, 20 per PackBrand: Ecospill Ltd
P.O.A.1 Box of 20 (ex VAT)