RS PRO Spiral Wrap, I.D 12mm, 35mm Polyethylene

RS Stock No.: 811-7724Brand: RS PRO
brand-logo
View all in Cable Spiral Wrapping

Technical documents

Specifications

Brand

RS Pro

Minimum Cable Diameter

12mm

Maximum Cable Diameter

15mm

Colour

Natural

Internal Diameter

12mm

Material

Polyethylene

Maximum Bundle Diameter

35mm

Wall Thickness

0.8mm

Length

10m

Country of Origin

Taiwan, Province Of China

Product details

Nylon Spiral Wrap

A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls

Black or Natural colour
10m lengths
Nylon material

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Spiral Wrap, I.D 12mm, 35mm Polyethylene

P.O.A.

RS PRO Spiral Wrap, I.D 12mm, 35mm Polyethylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Minimum Cable Diameter

12mm

Maximum Cable Diameter

15mm

Colour

Natural

Internal Diameter

12mm

Material

Polyethylene

Maximum Bundle Diameter

35mm

Wall Thickness

0.8mm

Length

10m

Country of Origin

Taiwan, Province Of China

Product details

Nylon Spiral Wrap

A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls

Black or Natural colour
10m lengths
Nylon material

You may be interested in