RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene

RS Stock No.: 227-974Brand: RS PRODistrelec Article No.: 30391557
brand-logo
View all in Cable Spiral Wrapping

Technical documents

Specifications

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

6mm

Colour

Natural

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

25mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Wall Thickness

0.6mm

Length

5m

Distrelec Product Id

30391557

Country of Origin

Taiwan, Province Of China

Product details

Polyethylene Spiral Cable Wrapping

A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or re-use.

Stock information temporarily unavailable.

P.O.A.

RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene

P.O.A.

RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

6mm

Colour

Natural

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

25mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Wall Thickness

0.6mm

Length

5m

Distrelec Product Id

30391557

Country of Origin

Taiwan, Province Of China

Product details

Polyethylene Spiral Cable Wrapping

A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or re-use.