RS PRO Splice Connector, Yellow, Insulated 12 → 10 AWG, 4 → 6 mm²
RS Stock No.: 178-7223Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMinimum Wire Size mm²
4mm²
Wire Size
12 → 10 AWG, 4 → 6 mm²
Overall Length
26.5mm
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Diameter
6.3mm
Maximum Wire Size AWG
10AWG
Insulation
Insulated
Colour
Yellow
Insulation Material
Vinyl
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
RS PRO Splice Connector, Yellow, Insulated 12 → 10 AWG, 4 → 6 mm²
1
P.O.A.
RS PRO Splice Connector, Yellow, Insulated 12 → 10 AWG, 4 → 6 mm²
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMinimum Wire Size mm²
4mm²
Wire Size
12 → 10 AWG, 4 → 6 mm²
Overall Length
26.5mm
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Diameter
6.3mm
Maximum Wire Size AWG
10AWG
Insulation
Insulated
Colour
Yellow
Insulation Material
Vinyl
Contact Material
Copper
Country of Origin
Taiwan, Province Of China