Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Split Core Current Sensor, 500A Input, 333 mV Output, 36mm Bore

RS Stock No.: 180-475Brand: RS PRO
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

RS Pro

Bore Size

36mm

Transformer Type

Split Core

Input Current

500A

Output Current

333 mV

Overall Height

85mm

Overall Width

68mm

Overall Depth

34mm

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Mounting Type

Cable Tie

Dimensions

85 x 68 x 34 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Split Core Current Sensor, 500A Input, 333 mV Output, 36mm Bore

P.O.A.

RS PRO Split Core Current Sensor, 500A Input, 333 mV Output, 36mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Bore Size

36mm

Transformer Type

Split Core

Input Current

500A

Output Current

333 mV

Overall Height

85mm

Overall Width

68mm

Overall Depth

34mm

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Mounting Type

Cable Tie

Dimensions

85 x 68 x 34 mm

Country of Origin

China