RS PRO Spring Lever Limit Switch, 1NO/1NC, IP65, Aluminium Housing, 400V ac Max, 10A Max

RS Stock No.: 120-073Brand: RS PRO
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Spring Lever

Normal State Configuration

1NO/1NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Aluminium

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

M20

Action Type

Snap Action

Length

200mm

Width

40mm

Maximum Operating Temperature

+70°C

Standards Met

IEC/EN 60947

Minimum Operating Temperature

-25°C

Depth

43mm

Output Type

Analogue

Mounting Orientation

Side Mount

Operating Force

0.18Nm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Spring Lever Limit Switch, 1NO/1NC, IP65, Aluminium Housing, 400V ac Max, 10A Max

P.O.A.

RS PRO Spring Lever Limit Switch, 1NO/1NC, IP65, Aluminium Housing, 400V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Spring Lever

Normal State Configuration

1NO/1NC

IP Rating

IP65

Maximum Current

10A

Housing Material

Aluminium

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

M20

Action Type

Snap Action

Length

200mm

Width

40mm

Maximum Operating Temperature

+70°C

Standards Met

IEC/EN 60947

Minimum Operating Temperature

-25°C

Depth

43mm

Output Type

Analogue

Mounting Orientation

Side Mount

Operating Force

0.18Nm

Country of Origin

Italy