RS PRO Spring Lever Microswitch, Screw Terminal, 15 A @ 250 V ac, SPST

RS Stock No.: 804-6180Brand: RS PRO
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Spring Lever

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPST

Operating Force

170 gms

Contact Material

Silver

Mechanical Life

1000000Operations

Release Force

21gf

Country of Origin

India

Product details

Heavy Duty Microswitch (15A)

Single pole reverse acting changover switches available with a variety of actuators

Standards

IEC 1058-1

Stock information temporarily unavailable.

P.O.A.

RS PRO Spring Lever Microswitch, Screw Terminal, 15 A @ 250 V ac, SPST

P.O.A.

RS PRO Spring Lever Microswitch, Screw Terminal, 15 A @ 250 V ac, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Spring Lever

Terminal Type

Screw

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPST

Operating Force

170 gms

Contact Material

Silver

Mechanical Life

1000000Operations

Release Force

21gf

Country of Origin

India

Product details

Heavy Duty Microswitch (15A)

Single pole reverse acting changover switches available with a variety of actuators

Standards

IEC 1058-1