RS PRO Spring Plunger Microswitch, Quick Connect Terminal, 16A @ 250V ac, SPDT, IP40

RS Stock No.: 249-6853Brand: RS PRO
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Spring Plunger

Terminal Type

Quick Connect

Contact Current Rating

16A @ 250V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

400g

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver/ Silver Plated

Case Material

Glass Filled Thermoplastic

Mechanical Life

1000000Operations

Release Force

80g

Voltage Rating

250V

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Spring Plunger Microswitch, Quick Connect Terminal, 16A @ 250V ac, SPDT, IP40

P.O.A.

RS PRO Spring Plunger Microswitch, Quick Connect Terminal, 16A @ 250V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Spring Plunger

Terminal Type

Quick Connect

Contact Current Rating

16A @ 250V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

400g

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver/ Silver Plated

Case Material

Glass Filled Thermoplastic

Mechanical Life

1000000Operations

Release Force

80g

Voltage Rating

250V

Country of Origin

India