RS PRO SPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 419-748Brand: RS PRO
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

19.8mm

Panel Cut Out Height

13mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

13 x 19.8mm

Maximum Operating Temperature

+85°C

Case Material

Nylon

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-20°C

Contact Resistance

50mΩ

Operating Temperature Range

-20 → +85°C

Country of Origin

China

Product details

RS Miniature Rocker Switches

From RS Pro, a range of miniature non-illuminated rocker switches designed for panel mounting. With the option of a plain actuator or with I/O markings, the single pole latching rocker switches are suitable for a wide range of applications. Mounting is easy, simply press in the quick release prongs and the rockers snap into the panel cut-out and are securely retained. These robust switches are perfect for everyday use. Suitable for repair, maintenance, and new design work.

Features and Benefits

• Nylon UL94V-2 housing
• Silver plated brass terminals
• Snap-in panel mount
• Plain or I/O actuators
• Choice of actuator colours
• Fitted with 4.8 mm quick connect blade terminals (except stock number 419-726 which has solder tag terminals
• 19.2 x 13 mm miniature panel cut-out
• SPST switch configuration
• On-Off switch action
• AC operation
• Easy push action
Applications for miniature rocker switches

Rocker switches are one of the most utilised electrical switches used in the market today. The simple design and easy operation enable the switches to be incorporated into almost every industry. Some of the most common are:

• Power supplies
• Audio and video equipment
• White goods / domestic appliances
• Computers and peripherals
• Automation and control
• Automotive

FAQ

Are the rocker switches easy to connect?
Yes, the RS Pro miniature rocker switches are fitted with standard 4.8 mm quick connect tab terminals. To connect, choose the appropriate female push on receptacle in red, yellow or blue dependent on the wire size required.

Part number 419-732 has a plain black actuator
Part number 419-744 has a black face with white I/O marking
Part number 419-794 has a black face with red I/O marking
Part number 419-726 has a plain black face with solder terminals
Part number 419-754 has a plain black face with white I_O marking
Part number 419-750 has a red face with white I_O marking
Part number 419-748 has a red face with white I/O marking
Part number 419-798 has a black face with white I/O marking

Approvals

CSA (File no. UL45128), VDE (File no. 11037-4401), UR, ENEC, CQC

You may be interested in
RS PRO SPST, On-Off Rocker Switch Panel Mount
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO SPST, On-Off Rocker Switch Panel Mount
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO SPST, On-Off Rocker Switch Panel Mount

P.O.A.

RS PRO SPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in
RS PRO SPST, On-Off Rocker Switch Panel Mount
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO SPST, On-Off Rocker Switch Panel Mount
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

19.8mm

Panel Cut Out Height

13mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

13 x 19.8mm

Maximum Operating Temperature

+85°C

Case Material

Nylon

Contact Material

Silver Plated Brass

Minimum Operating Temperature

-20°C

Contact Resistance

50mΩ

Operating Temperature Range

-20 → +85°C

Country of Origin

China

Product details

RS Miniature Rocker Switches

From RS Pro, a range of miniature non-illuminated rocker switches designed for panel mounting. With the option of a plain actuator or with I/O markings, the single pole latching rocker switches are suitable for a wide range of applications. Mounting is easy, simply press in the quick release prongs and the rockers snap into the panel cut-out and are securely retained. These robust switches are perfect for everyday use. Suitable for repair, maintenance, and new design work.

Features and Benefits

• Nylon UL94V-2 housing
• Silver plated brass terminals
• Snap-in panel mount
• Plain or I/O actuators
• Choice of actuator colours
• Fitted with 4.8 mm quick connect blade terminals (except stock number 419-726 which has solder tag terminals
• 19.2 x 13 mm miniature panel cut-out
• SPST switch configuration
• On-Off switch action
• AC operation
• Easy push action
Applications for miniature rocker switches

Rocker switches are one of the most utilised electrical switches used in the market today. The simple design and easy operation enable the switches to be incorporated into almost every industry. Some of the most common are:

• Power supplies
• Audio and video equipment
• White goods / domestic appliances
• Computers and peripherals
• Automation and control
• Automotive

FAQ

Are the rocker switches easy to connect?
Yes, the RS Pro miniature rocker switches are fitted with standard 4.8 mm quick connect tab terminals. To connect, choose the appropriate female push on receptacle in red, yellow or blue dependent on the wire size required.

Part number 419-732 has a plain black actuator
Part number 419-744 has a black face with white I/O marking
Part number 419-794 has a black face with red I/O marking
Part number 419-726 has a plain black face with solder terminals
Part number 419-754 has a plain black face with white I_O marking
Part number 419-750 has a red face with white I_O marking
Part number 419-748 has a red face with white I/O marking
Part number 419-798 has a black face with white I/O marking

Approvals

CSA (File no. UL45128), VDE (File no. 11037-4401), UR, ENEC, CQC

You may be interested in
RS PRO SPST, On-Off Rocker Switch Panel Mount
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO SPST, On-Off Rocker Switch Panel Mount
P.O.A.Each (In a Pack of 5) (ex VAT)