RS PRO SPST, On-Off Rocker Switch

RS Stock No.: 185-8225Brand: RS PRODistrelec Article No.: 30425417
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

20.6mm

Panel Cut Out Height

20.8mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

20.8 x 20.6mm

Contact Material

AgNi (15) Alloy

Maximum Operating Temperature

+125°C

Case Material

Nylon

Minimum Operating Temperature

-25°C

Contact Resistance

30mΩ

Operating Temperature Range

-25 → +125°C

Mechanical Life

10,000Cycles

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO SPST, On-Off Rocker Switch

P.O.A.

RS PRO SPST, On-Off Rocker Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Panel Cut Out Width

20.6mm

Panel Cut Out Height

20.8mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

AC Voltage Rating

250V

Actuator Shape

Rectangular

Panel Cut Out Size

20.8 x 20.6mm

Contact Material

AgNi (15) Alloy

Maximum Operating Temperature

+125°C

Case Material

Nylon

Minimum Operating Temperature

-25°C

Contact Resistance

30mΩ

Operating Temperature Range

-25 → +125°C

Mechanical Life

10,000Cycles

Country of Origin

China