RS PRO Square Anti Vibration Mount

Technical documents
Specifications
Brand
RS ProOverall Height
3.1mm
Material
PUR
Mounting Type
Adhesive
Foot Shape
Square
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Type
Self Adhesive Feet
Minimum Operating Temperature
-34°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProOverall Height
3.1mm
Material
PUR
Mounting Type
Adhesive
Foot Shape
Square
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Type
Self Adhesive Feet
Minimum Operating Temperature
-34°C
Country of Origin
United Kingdom