RS PRO Square Nylon Tube Insert, 1000kg Static Load Capacity
RS Stock No.: 235-0953Brand: RS PRO

Technical documents
Specifications
Brand
RS ProStatic Load Capacity
1000kg
Profile
Square
Body Material
Nylon
Bush Material
Nickel-Plated Brass
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel
Stock information temporarily unavailable.
P.O.A.
RS PRO Square Nylon Tube Insert, 1000kg Static Load Capacity
1
P.O.A.
RS PRO Square Nylon Tube Insert, 1000kg Static Load Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProStatic Load Capacity
1000kg
Profile
Square
Body Material
Nylon
Bush Material
Nickel-Plated Brass
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel