RS PRO Square Nylon Tube Insert, 500kg Static Load Capacity

RS Stock No.: 235-0947Brand: RS PRO
brand-logo
View all in Tube Inserts

Technical documents

Specifications

Brand

RS Pro

Static Load Capacity

500kg

Profile

Square

Thread Size

M16

Body Material

Nylon

Bush Material

Nickel-Plated Brass

Height

43mm

Length

30mm

Width

30mm

Width

30mm

Country of Origin

United Kingdom

Product details

Heavy Duty Inserts

For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel

Stock information temporarily unavailable.

P.O.A.

RS PRO Square Nylon Tube Insert, 500kg Static Load Capacity

P.O.A.

RS PRO Square Nylon Tube Insert, 500kg Static Load Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Static Load Capacity

500kg

Profile

Square

Thread Size

M16

Body Material

Nylon

Bush Material

Nickel-Plated Brass

Height

43mm

Length

30mm

Width

30mm

Width

30mm

Country of Origin

United Kingdom

Product details

Heavy Duty Inserts

For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel