RS PRO Square Polymer Non Slip Pad 12.7mm width x 12.7mm length x 3mm height
RS Stock No.: 302-3090Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Square
Thickness
3mm
Material
Polymer
Length
12.7mm
Maximum Operating Temperature
+50°C
Width
12.7mm
Width
12.7mm
Minimum Operating Temperature
0°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Square Polymer Non Slip Pad 12.7mm width x 12.7mm length x 3mm height
1
P.O.A.
RS PRO Square Polymer Non Slip Pad 12.7mm width x 12.7mm length x 3mm height
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Square
Thickness
3mm
Material
Polymer
Length
12.7mm
Maximum Operating Temperature
+50°C
Width
12.7mm
Width
12.7mm
Minimum Operating Temperature
0°C
Country of Origin
United Kingdom