RS PRO Square PUR Self Adhesive Feet, 12.7mm diameter x 3mm height
RS Stock No.: 173-5946Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Square
Thickness
3mm
Colour
Grey
Diameter
12.7mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
RS PRO Square PUR Self Adhesive Feet, 12.7mm diameter x 3mm height
1
P.O.A.
RS PRO Square PUR Self Adhesive Feet, 12.7mm diameter x 3mm height
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Square
Thickness
3mm
Colour
Grey
Diameter
12.7mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C