RS PRO Square Tool Bit HSS, 4 in M2

Technical documents
Specifications
Brand
RS ProType
Square Tool Bit
Lathe Part
Lathe Tool Bit
Overall Length
4 in
Rake Angle
15°
Material
HSS
Grade
M2
Thickness
3/8in
Country of Origin
China
Product details
Molybdenum Lathe Tool Steel
Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Square Tool Bit
Lathe Part
Lathe Tool Bit
Overall Length
4 in
Rake Angle
15°
Material
HSS
Grade
M2
Thickness
3/8in
Country of Origin
China
Product details
Molybdenum Lathe Tool Steel
Lathe tools manufactured from high-speed steel 5% molybdenum
Ideal for production of a standard general purpose tooling with excellent cutting properties for general workshop use
Available in various shape and length
Square tool steel has a pre-ground rake angle