RS PRO Square Tool Bit HSS, 4 in M42

RS Stock No.: 522-7957Brand: RS PRO
brand-logo
View all in Lathe Tools & Kits

Technical documents

Specifications

Brand

RS Pro

Lathe Part

Lathe Tool Bit

Type

Square Tool Bit

Overall Length

4 in

Rake Angle

22°

Material

HSS

Grade

M42

Thickness

3/8in

Country of Origin

China

Product details

Cobalt Lathe Tool Steel (M42 Capitol Super)

High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden

You may be interested in

P.O.A.

RS PRO Square Tool Bit HSS, 4 in M42

P.O.A.

RS PRO Square Tool Bit HSS, 4 in M42

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Lathe Part

Lathe Tool Bit

Type

Square Tool Bit

Overall Length

4 in

Rake Angle

22°

Material

HSS

Grade

M42

Thickness

3/8in

Country of Origin

China

Product details

Cobalt Lathe Tool Steel (M42 Capitol Super)

High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden

You may be interested in