RS PRO Square Tube Insert, M10, 40kg Static Load Capacity

RS Stock No.: 211-424Brand: RS PRO
brand-logo
View all in Tube Inserts

Technical documents

Specifications

Brand

RS Pro

Static Load Capacity

40kg

Profile

Square

Thread Size

M10

Length

22mm

Width

22mm

Country of Origin

United Kingdom

Product details

Threaded Plastic Feet Inserts

Square tube fitting plastic thread inserts for use with threaded feet or screw stem castors.
These inserts can be fitted inside 1in. (16swg) tube (Insert size 7/8 x 7/8 in.)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Square Tube Insert, M10, 40kg Static Load Capacity

P.O.A.

RS PRO Square Tube Insert, M10, 40kg Static Load Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
4 - 20P.O.A.
24 - 96P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Static Load Capacity

40kg

Profile

Square

Thread Size

M10

Length

22mm

Width

22mm

Country of Origin

United Kingdom

Product details

Threaded Plastic Feet Inserts

Square tube fitting plastic thread inserts for use with threaded feet or screw stem castors.
These inserts can be fitted inside 1in. (16swg) tube (Insert size 7/8 x 7/8 in.)

You may be interested in