Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Squirrel Cage Motor AC Motor, 0.75kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting

RS Stock No.: 187-9856Brand: RS PRO
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

RS Pro

Power Rating

0.75kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2895rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

19mm

Shaft Length

40mm

Width

156mm

Maximum Output Torque

2.48 nm

Current Rating

1.88A

Length

237.5mm

Bearing Type

Deep Groove

Depth

211mm

Dimensions

237.5x156x211mm

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO Squirrel Cage Motor AC Motor, 0.75kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting

P.O.A.

RS PRO Squirrel Cage Motor AC Motor, 0.75kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Power Rating

0.75kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2895rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

19mm

Shaft Length

40mm

Width

156mm

Maximum Output Torque

2.48 nm

Current Rating

1.88A

Length

237.5mm

Bearing Type

Deep Groove

Depth

211mm

Dimensions

237.5x156x211mm

Country of Origin

Turkey