Technical documents
Specifications
Brand
RS ProPower Rating
1.1kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
2835rpm
Number of Poles
2
Mounting Type
Foot Mount
Shaft Diameter
19mm
Shaft Length
40mm
Width
156mm
Maximum Output Torque
3.7 Nm
Current Rating
2.52A
Length
237.5mm
Dimensions
237.5x156x211mm
Bearing Type
Deep Groove
Depth
211mm
Country of Origin
Turkey
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPower Rating
1.1kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
2835rpm
Number of Poles
2
Mounting Type
Foot Mount
Shaft Diameter
19mm
Shaft Length
40mm
Width
156mm
Maximum Output Torque
3.7 Nm
Current Rating
2.52A
Length
237.5mm
Dimensions
237.5x156x211mm
Bearing Type
Deep Groove
Depth
211mm
Country of Origin
Turkey