RS PRO Squirrel Cage Motor AC Motor, 1.1kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

RS Stock No.: 187-9861Brand: RS PRO
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

RS Pro

Power Rating

1.1kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2835rpm

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

19mm

Shaft Length

40mm

Width

156mm

Current Rating

2.52A

Length

280mm

Maximum Output Torque

3.7 Nm

Dimensions

240x156x230.5mm

Bearing Type

Deep Groove

Depth

226mm

Country of Origin

Turkey

P.O.A.

RS PRO Squirrel Cage Motor AC Motor, 1.1kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

P.O.A.

RS PRO Squirrel Cage Motor AC Motor, 1.1kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Power Rating

1.1kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2835rpm

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

19mm

Shaft Length

40mm

Width

156mm

Current Rating

2.52A

Length

280mm

Maximum Output Torque

3.7 Nm

Dimensions

240x156x230.5mm

Bearing Type

Deep Groove

Depth

226mm

Country of Origin

Turkey