RS PRO Squirrel Cage Motor AC Motor, 3kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting

Technical documents
Specifications
Brand
RS ProPower Rating
3kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1430rpm
Number of Poles
4
Mounting Type
Flange Mount
Shaft Diameter
28mm
Shaft Length
60mm
Width
195mm
Current Rating
6.98A
Maximum Output Torque
20.1 nm
Length
331mm
Bearing Type
Deep Groove
Depth
286mm
Dimensions
331x195x286mm
Country of Origin
Turkey
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProPower Rating
3kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
1430rpm
Number of Poles
4
Mounting Type
Flange Mount
Shaft Diameter
28mm
Shaft Length
60mm
Width
195mm
Current Rating
6.98A
Maximum Output Torque
20.1 nm
Length
331mm
Bearing Type
Deep Groove
Depth
286mm
Dimensions
331x195x286mm
Country of Origin
Turkey