RS PRO Squirrel Cage Motor AC Motor, 7.5kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting

RS Stock No.: 187-9887Brand: RS PRO
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

RS Pro

Power Rating

7.5kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2955rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

259mm

Current Rating

13.5A

Length

373mm

Maximum Output Torque

24.38 nm

Dimensions

373x259x325mm

Bearing Type

Deep Groove

Depth

325mm

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

RS PRO Squirrel Cage Motor AC Motor, 7.5kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting

P.O.A.

RS PRO Squirrel Cage Motor AC Motor, 7.5kW, IE3, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Power Rating

7.5kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2955rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

38mm

Shaft Length

80mm

Width

259mm

Current Rating

13.5A

Length

373mm

Maximum Output Torque

24.38 nm

Dimensions

373x259x325mm

Bearing Type

Deep Groove

Depth

325mm

Country of Origin

Turkey