RS PRO SR45 Coin Battery, 1.55V, 9.5mm Diameter

RS Stock No.: 595-643Brand: RS PRO
brand-logo
View all in Button Batteries

Technical documents

Specifications

Brand

RS Pro

Size

SR45

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

60mAh

Terminal Type

Standard

Diameter

9.5mm

Dimensions

9.5 x 3.6mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO SR45 Coin Battery, 1.55V, 9.5mm Diameter

P.O.A.

RS PRO SR45 Coin Battery, 1.55V, 9.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Size

SR45

Chemistry

Silver Oxide

Nominal Voltage

1.55V

Capacity

60mAh

Terminal Type

Standard

Diameter

9.5mm

Dimensions

9.5 x 3.6mm

You may be interested in