RS PRO, ST Multimode Fibre Optic Connector 125μm Fibre Size
RS Stock No.: 252-8566Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector Type
ST
Single/Multimode
Multimode
Fibre Size
125µm
Buffer Diameter
900µm
Jacket Diameter
3mm
Colour
Black
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
RS PRO, ST Multimode Fibre Optic Connector 125μm Fibre Size
1
P.O.A.
RS PRO, ST Multimode Fibre Optic Connector 125μm Fibre Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector Type
ST
Single/Multimode
Multimode
Fibre Size
125µm
Buffer Diameter
900µm
Jacket Diameter
3mm
Colour
Black
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C