RS PRO Stainless Steel 1830 Piece Slot Drive Screw/Bolt Kit
RS Stock No.: 823-875Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber of Pieces
1830
Screw/Bolt Type
Machine Screw
Head Shape
Flat, Pan
Drive Type
Slot
Screw/Bolts Lengths
6 → 40mm
Thread Size
M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Screw/Bolt Length Longest
40mm
Screw/Bolt Length Shortest
6mm
Country of Origin
United Kingdom
You may be interested in

890 piece E Type, External, Internal Stainless Steel Circlip Kit for 2.25 → 12 mm, 4 → 16 mm, 8 →Brand: RS PRO
P.O.A.Each (ex VAT)
450 piece E Type, External, Internal Stainless Steel Circlip Kit for 13 → 20 mm, 14 → 25 mm ShaftBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel 1830 Piece Slot Drive Screw/Bolt Kit
1
P.O.A.
RS PRO Stainless Steel 1830 Piece Slot Drive Screw/Bolt Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in

890 piece E Type, External, Internal Stainless Steel Circlip Kit for 2.25 → 12 mm, 4 → 16 mm, 8 →Brand: RS PRO
P.O.A.Each (ex VAT)
450 piece E Type, External, Internal Stainless Steel Circlip Kit for 13 → 20 mm, 14 → 25 mm ShaftBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProNumber of Pieces
1830
Screw/Bolt Type
Machine Screw
Head Shape
Flat, Pan
Drive Type
Slot
Screw/Bolts Lengths
6 → 40mm
Thread Size
M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Screw/Bolt Length Longest
40mm
Screw/Bolt Length Shortest
6mm
Country of Origin
United Kingdom
You may be interested in

890 piece E Type, External, Internal Stainless Steel Circlip Kit for 2.25 → 12 mm, 4 → 16 mm, 8 →Brand: RS PRO
P.O.A.Each (ex VAT)
450 piece E Type, External, Internal Stainless Steel Circlip Kit for 13 → 20 mm, 14 → 25 mm ShaftBrand: RS PRO
P.O.A.Each (ex VAT)