Technical documents
Specifications
Brand
RS ProNumber of Pieces
1905
Screw/Bolt Type
Machine Screw
Head Shape
Flat, Pan
Drive Type
Pozidriv
Screw/Bolts Lengths
6 → 30mm
Thread Size
M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Screw/Bolt Length Longest
30mm
Screw/Bolt Length Shortest
6mm
Distrelec Product Id
30395107
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Pieces
1905
Screw/Bolt Type
Machine Screw
Head Shape
Flat, Pan
Drive Type
Pozidriv
Screw/Bolts Lengths
6 → 30mm
Thread Size
M3, M4, M5, M6
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Screw/Bolt Length Longest
30mm
Screw/Bolt Length Shortest
6mm
Distrelec Product Id
30395107
Country of Origin
United Kingdom