RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 20mm Band Width, 25 → 27mm ID
RS Stock No.: 196-3938Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInside Diameter
25 → 27mm
Clip Type
Hose Clamp
Material
Stainless Steel 304
Inside Diameter Minimum
25mm
Inside Diameter Maximum
27mm
Band Width
20mm
Screw/Bolt Head
Bolt Head
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 20mm Band Width, 25 → 27mm ID
1
P.O.A.
RS PRO Stainless Steel 304 Bolt Head Hose Clamp, 20mm Band Width, 25 → 27mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
25 → 27mm
Clip Type
Hose Clamp
Material
Stainless Steel 304
Inside Diameter Minimum
25mm
Inside Diameter Maximum
27mm
Band Width
20mm
Screw/Bolt Head
Bolt Head
Country of Origin
Thailand